A2 304 A2/304 Stainless Steel Plain Washers, M4, BS 4320C

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Plain
Inside Diameter
M4
Outside Diameter
10.0mm
Material
A2/304 Stainless Steel
Standards Met
BS 4320C
Stainless Steel Type
A2 304
Country of Origin
China
BD 1.381
BD 1.381 1 Bag of 100 (Exc. Vat)
BD 1.519
BD 1.519 1 Bag of 100 (inc. VAT)
1
BD 1.381
BD 1.381 1 Bag of 100 (Exc. Vat)
BD 1.519
BD 1.519 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Plain
Inside Diameter
M4
Outside Diameter
10.0mm
Material
A2/304 Stainless Steel
Standards Met
BS 4320C
Stainless Steel Type
A2 304
Country of Origin
China