Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, M5, BS 4463

RS Stock No.: 264-6430Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Crinkle

Inside Diameter

5.42mm

Outside Diameter

9.09mm

Standards Met

BS 4463

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

0.30mm

Stock information temporarily unavailable.

BD 36.750

BD 0.037 Each (In a Pack of 1000) (Exc. Vat)

BD 40.425

BD 0.041 Each (In a Pack of 1000) (inc. VAT)

A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, M5, BS 4463

BD 36.750

BD 0.037 Each (In a Pack of 1000) (Exc. Vat)

BD 40.425

BD 0.041 Each (In a Pack of 1000) (inc. VAT)

A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, M5, BS 4463
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Crinkle

Inside Diameter

5.42mm

Outside Diameter

9.09mm

Standards Met

BS 4463

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

0.30mm