Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

A2 304 Stainless Steel Mudguard Washers, M6

RS Stock No.: 264-6426Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Mudguard

Inside Diameter

6.40mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm

Stock information temporarily unavailable.

BD 14.700

BD 0.074 Each (In a Pack of 200) (Exc. Vat)

BD 16.170

BD 0.081 Each (In a Pack of 200) (inc. VAT)

A2 304 Stainless Steel Mudguard Washers, M6

BD 14.700

BD 0.074 Each (In a Pack of 200) (Exc. Vat)

BD 16.170

BD 0.081 Each (In a Pack of 200) (inc. VAT)

A2 304 Stainless Steel Mudguard Washers, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Mudguard

Inside Diameter

6.40mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm