Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5.52VA Plug In Power Supply 24V ac Output, 230mA Output

RS Stock No.: 459-837Brand: RS PROManufacturers Part No.: AD3515-24.0-0230EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

230mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

5.52VA

Cable Length

1.8m

MTBF

175200h

Efficiency

45%

Width

50mm

Depth

36.8mm

Load Regulation

±30.8%

Type

Linear Power Supply

Length

72mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 5.52VA Plug In Power Supply 24V ac Output, 230mA Output

P.O.A.

RS PRO 5.52VA Plug In Power Supply 24V ac Output, 230mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

230mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

5.52VA

Cable Length

1.8m

MTBF

175200h

Efficiency

45%

Width

50mm

Depth

36.8mm

Load Regulation

±30.8%

Type

Linear Power Supply

Length

72mm

You may be interested in