Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO AISI 301 Stainless Steel Rectangle Spring Washers, M16, DIN 127B

RS Stock No.: 231-0698Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M16

Washer Type

Rectangle Spring

Inside Diameter

16.60mm

Outside Diameter

27.40mm

Standards Met

DIN 127B

Material

Stainless Steel

Stainless Steel Type

AISI 301

Thickness

3.50mm

Thickness

3.5mm

Stock information temporarily unavailable.

BD 8.146

BD 8.146 1 Bag of 50 (Exc. Vat)

BD 8.961

BD 8.961 1 Bag of 50 (inc. VAT)

RS PRO AISI 301 Stainless Steel Rectangle Spring Washers, M16, DIN 127B

BD 8.146

BD 8.146 1 Bag of 50 (Exc. Vat)

BD 8.961

BD 8.961 1 Bag of 50 (inc. VAT)

RS PRO AISI 301 Stainless Steel Rectangle Spring Washers, M16, DIN 127B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.146
5 - 9BD 7.926
10 - 29BD 7.694
30+BD 7.403

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M16

Washer Type

Rectangle Spring

Inside Diameter

16.60mm

Outside Diameter

27.40mm

Standards Met

DIN 127B

Material

Stainless Steel

Stainless Steel Type

AISI 301

Thickness

3.50mm

Thickness

3.5mm