Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight RF Adapter Type F Socket to Type F Socket 1GHz

RS Stock No.: 483-051Brand: RS PROManufacturers Part No.: B18-020-03-005132200
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

F Socket to F Socket

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Socket

Gender B

Female

Body Orientation

Straight

Operating Frequency

1GHz

Contact Material

Copper Alloy

Product details

RS PRO coaxial adapters

From RS PRO comes a range high quality and great value f series coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 50 ohms

  • Operating frequency of 1 GHz

  • Straight shaped body

  • Nickel body

  • Copper Alloy contact material

  • UHF Plug to BNC Socket

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • Aerospace

  • Broadcast

  • Audio and video

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS 'F' Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Straight RF Adapter Type F Socket to Type F Socket 1GHz

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Straight RF Adapter Type F Socket to Type F Socket 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

F Socket to F Socket

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Socket

Gender B

Female

Body Orientation

Straight

Operating Frequency

1GHz

Contact Material

Copper Alloy

Product details

RS PRO coaxial adapters

From RS PRO comes a range high quality and great value f series coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 50 ohms

  • Operating frequency of 1 GHz

  • Straight shaped body

  • Nickel body

  • Copper Alloy contact material

  • UHF Plug to BNC Socket

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • Aerospace

  • Broadcast

  • Audio and video

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS 'F' Series

You may be interested in