binder Female RJ45 Connector, Cat5e, FTP Shield

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Shield Type
FTP
Orientation
Straight
Country of Origin
Germany
Product details
EMJ45, Cat. 5e Connection Box, Shielded
RJ45 Connection Box x 2
Outlet angled at 45°
Fully shielded
Cat. 5e
Boxes in RAL 1013 (pearl white) and RAL 9010 (pure white), cover available in RAL 1013
Connection with LSA+ terminals in accordance with EIA/TIA 568A
BD 7.581
BD 7.581 Each (Exc. Vat)
BD 8.339
BD 8.339 Each (inc. VAT)
1
BD 7.581
BD 7.581 Each (Exc. Vat)
BD 8.339
BD 8.339 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 7.581 |
15 - 49 | BD 7.444 |
50+ | BD 7.329 |
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Shield Type
FTP
Orientation
Straight
Country of Origin
Germany
Product details
EMJ45, Cat. 5e Connection Box, Shielded
RJ45 Connection Box x 2
Outlet angled at 45°
Fully shielded
Cat. 5e
Boxes in RAL 1013 (pearl white) and RAL 9010 (pure white), cover available in RAL 1013
Connection with LSA+ terminals in accordance with EIA/TIA 568A