Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Black Oxide Alloy Steel Socket 1/2-13in x 3/8in Grub Screw

RS Stock No.: 245-4455Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

3/8in

Thread Size

1/2-13in

Material

Steel

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Drive Type

Hex Socket

Imperial or Metric

Imperial

Stock information temporarily unavailable.

BD 10.500

BD 0.105 Each (In a Pack of 100) (Exc. Vat)

BD 11.550

BD 0.115 Each (In a Pack of 100) (inc. VAT)

Black Oxide Alloy Steel Socket 1/2-13in x 3/8in Grub Screw

BD 10.500

BD 0.105 Each (In a Pack of 100) (Exc. Vat)

BD 11.550

BD 0.115 Each (In a Pack of 100) (inc. VAT)

Black Oxide Alloy Steel Socket 1/2-13in x 3/8in Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

3/8in

Thread Size

1/2-13in

Material

Steel

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Drive Type

Hex Socket

Imperial or Metric

Imperial