Black, Self-Colour Steel Hex Socket Set M4 x 20mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
20mm
Thread Size
M4
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Finish
Black, Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Standards Met
DIN 916
Head Shape
Hex Socket Set
Drive Type
Hex
Drive Type
Hex Socket
Imperial or Metric
Metric
Country of Origin
Philippines
BD 5.534
BD 5.534 1 Bag of 100 (Exc. Vat)
BD 6.087
BD 6.087 1 Bag of 100 (inc. VAT)
1
BD 5.534
BD 5.534 1 Bag of 100 (Exc. Vat)
BD 6.087
BD 6.087 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
20mm
Thread Size
M4
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Finish
Black, Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Standards Met
DIN 916
Head Shape
Hex Socket Set
Drive Type
Hex
Drive Type
Hex Socket
Imperial or Metric
Metric
Country of Origin
Philippines