Black, Self-Colour Steel Hex Socket Set M5 x 30mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
30mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Standards Met
DIN 916
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Drive Type
Hex Socket
Imperial or Metric
Metric
Country of Origin
Philippines
BD 10.148
BD 10.148 1 Bag of 100 (Exc. Vat)
BD 11.163
BD 11.163 1 Bag of 100 (inc. VAT)
1
BD 10.148
BD 10.148 1 Bag of 100 (Exc. Vat)
BD 11.163
BD 11.163 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
30mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Standards Met
DIN 916
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Drive Type
Hex Socket
Imperial or Metric
Metric
Country of Origin
Philippines