Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Brass Plain Form A Washers, M6, DIN 125A

RS Stock No.: 483-2621Brand: RS PRODistrelec Article No.: 30395162
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Plain Form A

Inside Diameter

6.40mm

Outside Diameter

12.0mm

Material

Brass

Standards Met

DIN 125A

Thickness

1.60mm

Distrelec Product Id

30395162

Country of Origin

China

Product details

Plain Brass - Metric

To DIN 125A

You may be interested in
A4 316 Stainless Steel Plain Washers, M6, DIN 125A
BD 3.6441 Bag of 100 (Exc. Vat)
Self colour brass metric washer,M6
P.O.A.1 Bag of 250 (Exc. Vat)
Copper Plain Washers, M6, DIN 7603A
BD 15.3271 Bag of 250 (Exc. Vat)
Stock information temporarily unavailable.

BD 14.926

BD 14.926 1 Bag of 250 (Exc. Vat)

BD 16.419

BD 16.419 1 Bag of 250 (inc. VAT)

Brass Plain Form A Washers, M6, DIN 125A

BD 14.926

BD 14.926 1 Bag of 250 (Exc. Vat)

BD 16.419

BD 16.419 1 Bag of 250 (inc. VAT)

Brass Plain Form A Washers, M6, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
A4 316 Stainless Steel Plain Washers, M6, DIN 125A
BD 3.6441 Bag of 100 (Exc. Vat)
Self colour brass metric washer,M6
P.O.A.1 Bag of 250 (Exc. Vat)
Copper Plain Washers, M6, DIN 7603A
BD 15.3271 Bag of 250 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Plain Form A

Inside Diameter

6.40mm

Outside Diameter

12.0mm

Material

Brass

Standards Met

DIN 125A

Thickness

1.60mm

Distrelec Product Id

30395162

Country of Origin

China

Product details

Plain Brass - Metric

To DIN 125A

You may be interested in
A4 316 Stainless Steel Plain Washers, M6, DIN 125A
BD 3.6441 Bag of 100 (Exc. Vat)
Self colour brass metric washer,M6
P.O.A.1 Bag of 250 (Exc. Vat)
Copper Plain Washers, M6, DIN 7603A
BD 15.3271 Bag of 250 (Exc. Vat)