Breadboard Breadboard 165 x 54 x 9mm

RS Stock No.: 144-718Brand: RS PRO
brand-logo
View all in Breadboards

Technical Document

Specifications

Brand

RS Pro

Type

Breadboard

Length

165mm

Number of Connections

830

Width

54mm

Height

9mm

Dimensions

165 x 54 x 9mm

Country of Origin

China

Stock information temporarily unavailable.

BD 10.340

BD 10.340 Each (Exc. Vat)

BD 11.374

BD 11.374 Each (inc. VAT)

Breadboard Breadboard 165 x 54 x 9mm

BD 10.340

BD 10.340 Each (Exc. Vat)

BD 11.374

BD 11.374 Each (inc. VAT)

Breadboard Breadboard 165 x 54 x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.340
10 - 99BD 9.488
100+BD 8.910

Technical Document

Specifications

Brand

RS Pro

Type

Breadboard

Length

165mm

Number of Connections

830

Width

54mm

Height

9mm

Dimensions

165 x 54 x 9mm

Country of Origin

China