Breadboard Prototyping Board 201 x 64 x 18.5mm

Technical Document
Specifications
Brand
RS ProType
Prototyping board
Length
201mm
Number of Connections
780
Width
64mm
Height
18.5mm
Dimensions
201 x 64 x 18.5mm
Country of Origin
Taiwan, Province Of China
Product details
Breadboards, KH – 204 Development System
A practical breadboard is a great tool for experimental setups and prototypes to test circuits. RS offers a choice of boards and accessory kits to suit your needs. Switches can be implemented and / or changed quickly and easily. Connection option for 4mm plugs using two integrated terminal binding posts (red and black).
Supplied with
Board includes socket and terminal binding posts.
BD 21.879
BD 21.879 Each (Exc. Vat)
BD 24.067
BD 24.067 Each (inc. VAT)
1
BD 21.879
BD 21.879 Each (Exc. Vat)
BD 24.067
BD 24.067 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 21.879 |
5 - 9 | BD 21.016 |
10 - 39 | BD 19.822 |
40+ | BD 18.326 |
Technical Document
Specifications
Brand
RS ProType
Prototyping board
Length
201mm
Number of Connections
780
Width
64mm
Height
18.5mm
Dimensions
201 x 64 x 18.5mm
Country of Origin
Taiwan, Province Of China
Product details
Breadboards, KH – 204 Development System
A practical breadboard is a great tool for experimental setups and prototypes to test circuits. RS offers a choice of boards and accessory kits to suit your needs. Switches can be implemented and / or changed quickly and easily. Connection option for 4mm plugs using two integrated terminal binding posts (red and black).
Supplied with
Board includes socket and terminal binding posts.