Breadboard Prototyping Solderless Breadboard 266 x 168 x 24mm

RS Stock No.: 835-2725Brand: RS PRODistrelec Article No.: 30403573
brand-logo
View all in Breadboards

Technical Document

Specifications

Brand

RS Pro

Type

Prototyping Solderless Breadboard

Length

266mm

Width

168mm

Height

24mm

Dimensions

266 x 168 x 24mm

Country of Origin

Taiwan, Province Of China

Product details

RS Advanced Solderless Breadboard

This Advanced Solderless Breadboard from RS provides a great, value for money option for prototyping and testing of electronic or computer circuits.

Features:

More interconnected tie points
More terminal and power bus
Easy expansion and combination
Easy wiring and insertion
Flexible for digital or analog circuits
RoHS Compliant

You may be interested in

BD 49.676

BD 49.676 Each (Exc. Vat)

BD 54.644

BD 54.644 Each (inc. VAT)

Breadboard Prototyping Solderless Breadboard 266 x 168 x 24mm

BD 49.676

BD 49.676 Each (Exc. Vat)

BD 54.644

BD 54.644 Each (inc. VAT)

Breadboard Prototyping Solderless Breadboard 266 x 168 x 24mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Prototyping Solderless Breadboard

Length

266mm

Width

168mm

Height

24mm

Dimensions

266 x 168 x 24mm

Country of Origin

Taiwan, Province Of China

Product details

RS Advanced Solderless Breadboard

This Advanced Solderless Breadboard from RS provides a great, value for money option for prototyping and testing of electronic or computer circuits.

Features:

More interconnected tie points
More terminal and power bus
Easy expansion and combination
Easy wiring and insertion
Flexible for digital or analog circuits
RoHS Compliant

You may be interested in