Bright Zinc Plated Steel Locking Washers, M4, DIN 127B

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Locking
Inside Diameter
4.3mm
Inside Diameter
4.30mm
Outside Diameter
7.55mm
Standards Met
DIN 127B
Material
Steel
Finish
Bright Zinc Plated
Thickness
0.9mm
Thickness
0.90mm
BD 1.700
BD 1.700 1 Bag of 250 (Exc. Vat)
BD 1.870
BD 1.870 1 Bag of 250 (inc. VAT)
1
BD 1.700
BD 1.700 1 Bag of 250 (Exc. Vat)
BD 1.870
BD 1.870 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.700 |
5 - 9 | BD 1.645 |
10 - 29 | BD 1.585 |
30+ | BD 1.520 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Locking
Inside Diameter
4.3mm
Inside Diameter
4.30mm
Outside Diameter
7.55mm
Standards Met
DIN 127B
Material
Steel
Finish
Bright Zinc Plated
Thickness
0.9mm
Thickness
0.90mm