Bright Zinc Plated Steel Locking Washers, M6, DIN 127B

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Locking
Inside Diameter
6.4mm
Inside Diameter
6.40mm
Outside Diameter
11.7mm
Outside Diameter
11.70mm
Standards Met
DIN 127B
Material
Steel
Finish
Bright Zinc Plated
Thickness
1.6mm
Thickness
1.60mm
Country of Origin
China
BD 2.885
BD 2.885 1 Bag of 250 (Exc. Vat)
BD 3.173
BD 3.173 1 Bag of 250 (inc. VAT)
1
BD 2.885
BD 2.885 1 Bag of 250 (Exc. Vat)
BD 3.173
BD 3.173 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.885 |
5 - 9 | BD 2.805 |
10 - 29 | BD 2.730 |
30+ | BD 2.640 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Locking
Inside Diameter
6.4mm
Inside Diameter
6.40mm
Outside Diameter
11.7mm
Outside Diameter
11.70mm
Standards Met
DIN 127B
Material
Steel
Finish
Bright Zinc Plated
Thickness
1.6mm
Thickness
1.60mm
Country of Origin
China