Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bright Zinc Plated Steel Plain Washers, M16, DIN 125A

RS Stock No.: 276-926Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M16

Washer Type

Plain

Inside Diameter

17.0mm

Outside Diameter

30.0mm

Standards Met

DIN 125A

Material

Steel

Finish

Bright Zinc Plated

Thickness

3.0mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.512

BD 5.512 1 Bag of 50 (Exc. Vat)

BD 6.063

BD 6.063 1 Bag of 50 (inc. VAT)

Bright Zinc Plated Steel Plain Washers, M16, DIN 125A

BD 5.512

BD 5.512 1 Bag of 50 (Exc. Vat)

BD 6.063

BD 6.063 1 Bag of 50 (inc. VAT)

Bright Zinc Plated Steel Plain Washers, M16, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M16

Washer Type

Plain

Inside Diameter

17.0mm

Outside Diameter

30.0mm

Standards Met

DIN 125A

Material

Steel

Finish

Bright Zinc Plated

Thickness

3.0mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more