Bright Zinc Plated Steel Socket M4 x 6mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M4
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Bright Zinc Plated
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
China
BD 3.003
BD 3.003 1 Bag of 100 (Exc. Vat)
BD 3.303
BD 3.303 1 Bag of 100 (inc. VAT)
1
BD 3.003
BD 3.003 1 Bag of 100 (Exc. Vat)
BD 3.303
BD 3.303 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M4
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Bright Zinc Plated
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
China