Bright Zinc Plated Steel Socket M5 x 8mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Bright Zinc Plated
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
China
BD 3.523
BD 3.523 1 Bag of 100 (Exc. Vat)
BD 3.875
BD 3.875 1 Bag of 100 (inc. VAT)
1
BD 3.523
BD 3.523 1 Bag of 100 (Exc. Vat)
BD 3.875
BD 3.875 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Bright Zinc Plated
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
China