Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brown Polyester Plastic Shim, 457mm x 305mm x 0.13mm

RS Stock No.: 770-765Brand: RS PRO
brand-logo
View all in Plastic Shims

Technical Document

Specifications

Brand

RS Pro

Material

Polyester

Thickness

0.13mm

Length

457mm

Width

305mm

Colour

Brown

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 17.047

BD 17.047 1 Lot of 8 (Exc. Vat)

BD 18.752

BD 18.752 1 Lot of 8 (inc. VAT)

Brown Polyester Plastic Shim, 457mm x 305mm x 0.13mm

BD 17.047

BD 17.047 1 Lot of 8 (Exc. Vat)

BD 18.752

BD 18.752 1 Lot of 8 (inc. VAT)

Brown Polyester Plastic Shim, 457mm x 305mm x 0.13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 17.047
3 - 5BD 16.207
6 - 11BD 15.640
12+BD 14.574
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Polyester

Thickness

0.13mm

Length

457mm

Width

305mm

Colour

Brown

Country of Origin

United Kingdom

You may be interested in