Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type G - British 4 Gang Extension Leads, 2m Cable, 250 V

RS Stock No.: 849-6140Brand: RS PROManufacturers Part No.: BSS-022-wht-2M
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Mains Plug Type

Type G - British BS1363

Cord Length

2m

Switchable

Yes

Voltage Rating

250 V

Colour

White

Corded

Yes

Power Indicator

Yes

Wired

Yes

Cross Sectional Area

1.25mm²

Country of Origin

China

Product details

4-Way Extension sockets, BS Type G UK 3-Pin, with Switch and Neon

4-Way extension leads with individually switched sockets. Each switch is neon illuminated. Power strip is fitted with cord terminated with a 13A BS1363 3-pin Type G plug. Available in black or white in a choice of cord lengths.

Choice:
849-6134: White with 5m cord
849-6131: Black with 2m cord
849-6140: White with 2m cord

Individually switched sockets with neon illumination
Fitted with H05VV-F 3G1.25mm2 cable terminated with a BS1363 Type G 3-pin plug
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Type G - British 4 Gang Extension Leads, 2m Cable, 250 V

P.O.A.

RS PRO Type G - British 4 Gang Extension Leads, 2m Cable, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Mains Plug Type

Type G - British BS1363

Cord Length

2m

Switchable

Yes

Voltage Rating

250 V

Colour

White

Corded

Yes

Power Indicator

Yes

Wired

Yes

Cross Sectional Area

1.25mm²

Country of Origin

China

Product details

4-Way Extension sockets, BS Type G UK 3-Pin, with Switch and Neon

4-Way extension leads with individually switched sockets. Each switch is neon illuminated. Power strip is fitted with cord terminated with a 13A BS1363 3-pin Type G plug. Available in black or white in a choice of cord lengths.

Choice:
849-6134: White with 5m cord
849-6131: Black with 2m cord
849-6140: White with 2m cord

Individually switched sockets with neon illumination
Fitted with H05VV-F 3G1.25mm2 cable terminated with a BS1363 Type G 3-pin plug
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)

You may be interested in