Technical Document
Specifications
Brand
RS ProSize
XL
Material Properties
Breathable, Dust Protection, Lightweight
Colour
Natural
Style
Coverall
Gender
Men
Material
Polypropylene
Country of Origin
China
BD 100.207
BD 100.207 1 Box of 50 (Exc. Vat)
BD 110.228
BD 110.228 1 Box of 50 (inc. VAT)
1
BD 100.207
BD 100.207 1 Box of 50 (Exc. Vat)
BD 110.228
BD 110.228 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
XL
Material Properties
Breathable, Dust Protection, Lightweight
Colour
Natural
Style
Coverall
Gender
Men
Material
Polypropylene
Country of Origin
China