Technical Document
Specifications
Brand
RS ProSize
3XL
Material Properties
Liquid & Particle Resistant
Colour
Blue
Style
Coverall
Gender
Unisex
Material
Polypropylene
Hooded
Yes
Country of Origin
China
BD 98.984
BD 98.984 1 Box of 50 (Exc. Vat)
BD 108.882
BD 108.882 1 Box of 50 (inc. VAT)
1
BD 98.984
BD 98.984 1 Box of 50 (Exc. Vat)
BD 108.882
BD 108.882 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
3XL
Material Properties
Liquid & Particle Resistant
Colour
Blue
Style
Coverall
Gender
Unisex
Material
Polypropylene
Hooded
Yes
Country of Origin
China