Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carbon Fibre Sheet, 300mm x 300mm x 0.75mm

RS Stock No.: 764-8700Brand: RS PRO
brand-logo
View all in Carbon Fibre Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Carbon Fibre Epoxy

Maximum Operating Temperature

+80°C

Length

300mm

Width

300mm

Thickness

0.75mm

Colour

Black

Surface Pattern

Twill Weave

Compressive Strength

570MPa

Density

1.6g/cm³

Country of Origin

United Kingdom

Product details

Carbon Fibre Epoxy Sheets

Carbon fibre reinforced composites
Strong, stiff and lightweoght
Replacement for relatively heavy metallic materials
One glossy resin rich side and one rougher side to show fabric weave detail
Extremely high carbon-carbon molecular bonds giving fibres high strength
Applications include aircraft, automotive and rail

Stock information temporarily unavailable.

BD 58.086

BD 58.086 Each (Exc. Vat)

BD 63.895

BD 63.895 Each (inc. VAT)

Carbon Fibre Sheet, 300mm x 300mm x 0.75mm

BD 58.086

BD 58.086 Each (Exc. Vat)

BD 63.895

BD 63.895 Each (inc. VAT)

Carbon Fibre Sheet, 300mm x 300mm x 0.75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 58.086
3 - 5BD 54.774
6 - 11BD 52.701
12+BD 49.550

Technical Document

Specifications

Brand

RS Pro

Material

Carbon Fibre Epoxy

Maximum Operating Temperature

+80°C

Length

300mm

Width

300mm

Thickness

0.75mm

Colour

Black

Surface Pattern

Twill Weave

Compressive Strength

570MPa

Density

1.6g/cm³

Country of Origin

United Kingdom

Product details

Carbon Fibre Epoxy Sheets

Carbon fibre reinforced composites
Strong, stiff and lightweoght
Replacement for relatively heavy metallic materials
One glossy resin rich side and one rougher side to show fabric weave detail
Extremely high carbon-carbon molecular bonds giving fibres high strength
Applications include aircraft, automotive and rail