Carbon Fibre Sheet, 300mm x 300mm x 2mm

Technical Document
Specifications
Brand
RS ProMaterial
Carbon Fibre Epoxy
Maximum Operating Temperature
+80°C
Length
300mm
Width
300mm
Thickness
2mm
Colour
Black
Surface Pattern
Twill Weave
Compressive Strength
570MPa
Density
1.6g/cm³
Country of Origin
United Kingdom
Product details
Carbon Fibre Epoxy Sheets
Carbon fibre reinforced composites
Strong, stiff and lightweoght
Replacement for relatively heavy metallic materials
One glossy resin rich side and one rougher side to show fabric weave detail
Extremely high carbon-carbon molecular bonds giving fibres high strength
Applications include aircraft, automotive and rail
BD 79.948
BD 79.948 Each (Exc. Vat)
BD 87.943
BD 87.943 Each (inc. VAT)
1
BD 79.948
BD 79.948 Each (Exc. Vat)
BD 87.943
BD 87.943 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 79.948 |
3 - 5 | BD 74.354 |
6 - 11 | BD 71.450 |
12+ | BD 66.060 |
Technical Document
Specifications
Brand
RS ProMaterial
Carbon Fibre Epoxy
Maximum Operating Temperature
+80°C
Length
300mm
Width
300mm
Thickness
2mm
Colour
Black
Surface Pattern
Twill Weave
Compressive Strength
570MPa
Density
1.6g/cm³
Country of Origin
United Kingdom
Product details
Carbon Fibre Epoxy Sheets
Carbon fibre reinforced composites
Strong, stiff and lightweoght
Replacement for relatively heavy metallic materials
One glossy resin rich side and one rougher side to show fabric weave detail
Extremely high carbon-carbon molecular bonds giving fibres high strength
Applications include aircraft, automotive and rail