Ceiling Fan, 15000m³/h, 240 V ac

Technical Document
Specifications
Brand
RS ProAir Flow
15000m³/h
Blade Span
1400mm
Supply Voltage
240 V ac
Maximum Current
270mA
Special Features
Reversible Electronic Controller
Country of Origin
China
Product details
RS Pro Ceiling Sweep Fan
This ceiling fan is brought to you under the RS Pro brand, demonstrating reliability and cost effective, with upholding the quality aspects of a ceiling fan. The quiet running ceiling fan is supplied as standard with a long (400 mm) and short (150 mm) down rod. The fan provides effective air movement to improve the working environment particularly during the summer months or heat destratification in the winter months
Features and Benefits
Effective ceiling fan
Two rod lengths supplied (150 mm and 400 mm)
Quiet operation
Easy to install
Available in three sizes (900 mm, 1200 mm and 1400 mm)
BD 925.150
BD 925.150 Each (Exc. Vat)
BD 1,017.665
BD 1,017.665 Each (inc. VAT)
1
BD 925.150
BD 925.150 Each (Exc. Vat)
BD 1,017.665
BD 1,017.665 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAir Flow
15000m³/h
Blade Span
1400mm
Supply Voltage
240 V ac
Maximum Current
270mA
Special Features
Reversible Electronic Controller
Country of Origin
China
Product details
RS Pro Ceiling Sweep Fan
This ceiling fan is brought to you under the RS Pro brand, demonstrating reliability and cost effective, with upholding the quality aspects of a ceiling fan. The quiet running ceiling fan is supplied as standard with a long (400 mm) and short (150 mm) down rod. The fan provides effective air movement to improve the working environment particularly during the summer months or heat destratification in the winter months
Features and Benefits
Effective ceiling fan
Two rod lengths supplied (150 mm and 400 mm)
Quiet operation
Easy to install
Available in three sizes (900 mm, 1200 mm and 1400 mm)