Miniature Thrust Cam Follower Cam Follower 4mm ID, 8mm OD

RS Stock No.: 234-6913Brand: RS PROManufacturers Part No.: CFS 4
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

8mm

Roller Length

15mm

Type

Miniature Thrust Cam Follower

Bore Size

4mm

Static Load Rating

1080N

Dynamic Load Rating

1080N

Stock information temporarily unavailable.

BD 20.856

BD 20.856 Each (Exc. Vat)

BD 22.942

BD 22.942 Each (inc. VAT)

Miniature Thrust Cam Follower Cam Follower 4mm ID, 8mm OD

BD 20.856

BD 20.856 Each (Exc. Vat)

BD 22.942

BD 22.942 Each (inc. VAT)

Miniature Thrust Cam Follower Cam Follower 4mm ID, 8mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

8mm

Roller Length

15mm

Type

Miniature Thrust Cam Follower

Bore Size

4mm

Static Load Rating

1080N

Dynamic Load Rating

1080N