Conductive ESD Box 229mm (L) 191mm (W) 64mm (H)

Technical Document
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
64mm
Length
229mm
Width
191mm
Conductive
Yes
Anti-Static
No
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.6Ω
Surface Resistivity Range
10.6Ω
Country of Origin
United Kingdom
BD 89.067
BD 89.067 1 Lot of 5 (Exc. Vat)
BD 97.974
BD 97.974 1 Lot of 5 (inc. VAT)
1
BD 89.067
BD 89.067 1 Lot of 5 (Exc. Vat)
BD 97.974
BD 97.974 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 89.067 |
10 - 19 | BD 87.312 |
20+ | BD 86.190 |
Technical Document
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
64mm
Length
229mm
Width
191mm
Conductive
Yes
Anti-Static
No
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.6Ω
Surface Resistivity Range
10.6Ω
Country of Origin
United Kingdom