Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)

RS Stock No.: 550-319Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

Plastic

Height

50mm

Length

90mm

Width

100mm

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

For Use With

Cabinets, Shelving, Topstore Louvered Panels

Surface Resistivity Range

Max (ohms/sq) 10³

Product Type

Bin

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
BD 3.635Each (In a Pack of 5) (Exc. Vat)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
BD 8.657Each (In a Pack of 5) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Red
BD 0.759Each (In a Pack of 20) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
BD 0.655Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.700

BD 1.340 Each (In a Pack of 5) (Exc. Vat)

BD 7.370

BD 1.474 Each (In a Pack of 5) (inc. VAT)

Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)

BD 6.700

BD 1.340 Each (In a Pack of 5) (Exc. Vat)

BD 7.370

BD 1.474 Each (In a Pack of 5) (inc. VAT)

Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.340BD 6.700
50 - 95BD 1.320BD 6.600
100+BD 1.300BD 6.500
You may be interested in
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
BD 3.635Each (In a Pack of 5) (Exc. Vat)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
BD 8.657Each (In a Pack of 5) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Red
BD 0.759Each (In a Pack of 20) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
BD 0.655Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

Plastic

Height

50mm

Length

90mm

Width

100mm

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

For Use With

Cabinets, Shelving, Topstore Louvered Panels

Surface Resistivity Range

Max (ohms/sq) 10³

Product Type

Bin

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
BD 3.635Each (In a Pack of 5) (Exc. Vat)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
BD 8.657Each (In a Pack of 5) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Red
BD 0.759Each (In a Pack of 20) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
BD 0.655Each (In a Pack of 20) (Exc. Vat)