Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver over Nickel Plating

RS Stock No.: 486-252Brand: RS PROManufacturers Part No.: CP300005
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Colour

Black

Contact Plating

Silver over Nickel

Housing Material

Polymer

Termination Method

Solder

Current Rating

16A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver over Nickel Plating

P.O.A.

RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Colour

Black

Contact Plating

Silver over Nickel

Housing Material

Polymer

Termination Method

Solder

Current Rating

16A

You may be interested in