Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 11W Plug In Power Supply 12V dc Output, 900mA Output

RS Stock No.: 730-0313Brand: RS PROManufacturers Part No.: D48-12.0-0900EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

12V dc

Input Voltage

230V ac

Output Current

900mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

11W

Cable Length

1.8m

Efficiency

48%

MTBF

131400h

Depth

67.5mm

Minimum Temperature

0°C

Load Regulation

±35.8%

Type

Linear Power Supply

Width

56.5mm

Length

81.8mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 11W Plug In Power Supply 12V dc Output, 900mA Output

P.O.A.

RS PRO 11W Plug In Power Supply 12V dc Output, 900mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

12V dc

Input Voltage

230V ac

Output Current

900mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

11W

Cable Length

1.8m

Efficiency

48%

MTBF

131400h

Depth

67.5mm

Minimum Temperature

0°C

Load Regulation

±35.8%

Type

Linear Power Supply

Width

56.5mm

Length

81.8mm

Country of Origin

China

You may be interested in