Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PROMetric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution

RS Stock No.: 248-9102Brand: RS PROManufacturers Part No.: DG 25MN
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

25mm

Resolution

0.01 mm

Zero Resettable

Yes

Measurement Range

0 → 25 mm

Imperial or Metric

Metric

Product details

RS Dial Indicators

A precision dial indicator for machine shop or workshop use.

Rotating bezel and face, zero referencingIntegral tolerance markers3mm diameter steel ball measuring contactLug back mounting fitted as standard8mm stem mounting fitted as standard54mm diameter face

Stock information temporarily unavailable.

P.O.A.

RS PROMetric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution

P.O.A.

RS PROMetric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

25mm

Resolution

0.01 mm

Zero Resettable

Yes

Measurement Range

0 → 25 mm

Imperial or Metric

Metric

Product details

RS Dial Indicators

A precision dial indicator for machine shop or workshop use.

Rotating bezel and face, zero referencingIntegral tolerance markers3mm diameter steel ball measuring contactLug back mounting fitted as standard8mm stem mounting fitted as standard54mm diameter face