Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
200
Single Number Rating SNR
20dB
Standards Met
EN 352-2
Material
Thermoplastic Elastomers
Colour
Blue
Metal Detectable
Yes
Country of Origin
Taiwan, Province Of China
BD 57.486
BD 57.486 1 Box of 200 (Exc. Vat)
BD 63.235
BD 63.235 1 Box of 200 (inc. VAT)
1
BD 57.486
BD 57.486 1 Box of 200 (Exc. Vat)
BD 63.235
BD 63.235 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
200
Single Number Rating SNR
20dB
Standards Met
EN 352-2
Material
Thermoplastic Elastomers
Colour
Blue
Metal Detectable
Yes
Country of Origin
Taiwan, Province Of China