Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Blue Reusable Corded Ear Plugs, 27dB Rated, Metal Detectable, 100 Pairs

RS Stock No.: 245-8896Brand: RS PROManufacturers Part No.: E0111
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

RS Pro

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Standards Met

EN 352-2

Material

Thermoplastic Elastomers

Colour

Blue

Metal Detectable

Yes

EN Standards

EN 352-2:2002

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 54.264

BD 54.264 1 Box of 100 (Exc. Vat)

BD 59.690

BD 59.690 1 Box of 100 (inc. VAT)

RS PRO Blue Reusable Corded Ear Plugs, 27dB Rated, Metal Detectable, 100 Pairs

BD 54.264

BD 54.264 1 Box of 100 (Exc. Vat)

BD 59.690

BD 59.690 1 Box of 100 (inc. VAT)

RS PRO Blue Reusable Corded Ear Plugs, 27dB Rated, Metal Detectable, 100 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Standards Met

EN 352-2

Material

Thermoplastic Elastomers

Colour

Blue

Metal Detectable

Yes

EN Standards

EN 352-2:2002

Country of Origin

Sweden