Technical Document
Specifications
Brand
RS ProOutput Voltage
27.6V dc
Output Current
1A
Power Rating
30W
Number of Outputs
1
Input Voltage
195 → 253V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
200mm
Width
240mm
Depth
80mm
Efficiency
70%
Maximum Temperature
+45°C
Minimum Temperature
0°C
Weight
1.8kg
Country of Origin
United Kingdom
You may be interested in
RS PRO Battery Backed Power Supply, 27.6V dc, 1.5A, 42W, 1 Output, 195 → 253V ac Input VoltageBrand: RS PRO
BD 106.347Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 27.6V dc, 1A, 30W, 1 Output, 195 → 253V ac Input Voltage
1
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 27.6V dc, 1A, 30W, 1 Output, 195 → 253V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Battery Backed Power Supply, 27.6V dc, 1.5A, 42W, 1 Output, 195 → 253V ac Input VoltageBrand: RS PRO
BD 106.347Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProOutput Voltage
27.6V dc
Output Current
1A
Power Rating
30W
Number of Outputs
1
Input Voltage
195 → 253V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
200mm
Width
240mm
Depth
80mm
Efficiency
70%
Maximum Temperature
+45°C
Minimum Temperature
0°C
Weight
1.8kg
Country of Origin
United Kingdom
You may be interested in
RS PRO Battery Backed Power Supply, 27.6V dc, 1.5A, 42W, 1 Output, 195 → 253V ac Input VoltageBrand: RS PRO
BD 106.347Each (Exc. Vat)