Fibreglass Fire Blanket

RS Stock No.: 597-268Brand: RS PRO
brand-logo
View all in Fire Blankets

Technical Document

Specifications

Brand

RS Pro

Height

1250 mm

Width

1.42m

Material

Fibreglass

Country of Origin

Latvia

BD 2,083.890

BD 2,083.890 Each (Exc. Vat)

BD 2,292.279

BD 2,292.279 Each (inc. VAT)

Fibreglass Fire Blanket

BD 2,083.890

BD 2,083.890 Each (Exc. Vat)

BD 2,292.279

BD 2,292.279 Each (inc. VAT)

Fibreglass Fire Blanket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Height

1250 mm

Width

1.42m

Material

Fibreglass

Country of Origin

Latvia