Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clear Powder-Free Vinyl Disposable Gloves, Size S, 100 per Pack

RS Stock No.: 245-8948Brand: RS PROManufacturers Part No.: G0541
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Glove Material

Vinyl

Colour

Clear

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 3.725

BD 3.725 1 Box of 100 (Exc. Vat)

BD 4.097

BD 4.097 1 Box of 100 (inc. VAT)

RS PRO Clear Powder-Free Vinyl Disposable Gloves, Size S, 100 per Pack

BD 3.725

BD 3.725 1 Box of 100 (Exc. Vat)

BD 4.097

BD 4.097 1 Box of 100 (inc. VAT)

RS PRO Clear Powder-Free Vinyl Disposable Gloves, Size S, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Glove Material

Vinyl

Colour

Clear

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China

You may be interested in