Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Latex General Purpose Gloves, Size 7, Small

RS Stock No.: 246-0891Brand: RS PROManufacturers Part No.: G851-S
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Primary Glove Application

General Purpose

Glove Material

Latex

Main Colour of Glove

Blue

Number of Gloves

12Pairs

Glove Coating

No Coating

EN388 Abrasion

2

EN388 Tear

1

EN388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN388 2016

2010X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Sri Lanka

You may be interested in
Stock information temporarily unavailable.

BD 30.954

BD 2.580 Each (In a Pack of 12) (Exc. Vat)

BD 34.049

BD 2.838 Each (In a Pack of 12) (inc. VAT)

RS PRO Blue Latex General Purpose Gloves, Size 7, Small

BD 30.954

BD 2.580 Each (In a Pack of 12) (Exc. Vat)

BD 34.049

BD 2.838 Each (In a Pack of 12) (inc. VAT)

RS PRO Blue Latex General Purpose Gloves, Size 7, Small
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Primary Glove Application

General Purpose

Glove Material

Latex

Main Colour of Glove

Blue

Number of Gloves

12Pairs

Glove Coating

No Coating

EN388 Abrasion

2

EN388 Tear

1

EN388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN388 2016

2010X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Sri Lanka

You may be interested in