Galvanised Steel Coach Bolt, 1/2-13 x 12in
RS Stock No.: 245-6616Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
12in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised
Stock information temporarily unavailable.
BD 109.312
BD 4.372 Each (In a Pack of 25) (Exc. Vat)
BD 120.243
BD 4.809 Each (In a Pack of 25) (inc. VAT)
Galvanised Steel Coach Bolt, 1/2-13 x 12in
25
BD 109.312
BD 4.372 Each (In a Pack of 25) (Exc. Vat)
BD 120.243
BD 4.809 Each (In a Pack of 25) (inc. VAT)
Galvanised Steel Coach Bolt, 1/2-13 x 12in
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
12in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised