Galvanised Steel Coach Bolt, 1/2-13 x 5 1/2in

Technical Document
Specifications
Brand
RS ProLength
5 1/2in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised
BD 54.725
BD 2.189 Each (In a Pack of 25) (Exc. Vat)
BD 60.197
BD 2.408 Each (In a Pack of 25) (inc. VAT)
25
BD 54.725
BD 2.189 Each (In a Pack of 25) (Exc. Vat)
BD 60.197
BD 2.408 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
5 1/2in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised