Galvanised Steel Coach Bolt, 3/4-10 x 12in

Technical Document
Specifications
Brand
RS ProLength
12in
Thread Size
3/4-10
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised
BD 107.470
BD 10.747 Each (In a Pack of 10) (Exc. Vat)
BD 118.217
BD 11.822 Each (In a Pack of 10) (inc. VAT)
10
BD 107.470
BD 10.747 Each (In a Pack of 10) (Exc. Vat)
BD 118.217
BD 11.822 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
12in
Thread Size
3/4-10
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised