Green Polyester Plastic Shim, 457mm x 305mm x 0.08mm
RS Stock No.: 770-743Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Polyester
Thickness
0.08mm
Length
457mm
Width
305mm
Colour
Green
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 12.285
BD 12.285 1 Lot of 8 (Exc. Vat)
BD 13.513
BD 13.513 1 Lot of 8 (inc. VAT)
Green Polyester Plastic Shim, 457mm x 305mm x 0.08mm
1
BD 12.285
BD 12.285 1 Lot of 8 (Exc. Vat)
BD 13.513
BD 13.513 1 Lot of 8 (inc. VAT)
Green Polyester Plastic Shim, 457mm x 305mm x 0.08mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 12.285 |
3 - 5 | BD 11.650 |
6 - 11 | BD 11.235 |
12+ | BD 10.430 |
Technical Document
Specifications
Brand
RS ProMaterial
Polyester
Thickness
0.08mm
Length
457mm
Width
305mm
Colour
Green
Country of Origin
United Kingdom