Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3U, Heavy Duty Rack Case, Ventilated, 123.5 x 423 x 466mm

RS Stock No.: 200-0248Brand: RS PROManufacturers Part No.: HDCT-3U
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

RS Pro

Rack Units

3U

External Depth

466mm

External Height

123.5 mm

External Width

423 mm

External Dimensions

123.5 x 423 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 3U, Heavy Duty Rack Case, Ventilated, 123.5 x 423 x 466mm

P.O.A.

RS PRO, 3U, Heavy Duty Rack Case, Ventilated, 123.5 x 423 x 466mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rack Units

3U

External Depth

466mm

External Height

123.5 mm

External Width

423 mm

External Dimensions

123.5 x 423 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

You may be interested in