Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 16mm I.D Needle Metric Roller Bearing, 22mm O.D

RS Stock No.: 146-9296Brand: RS PROManufacturers Part No.: HK 1612
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

16mm

Outside Diameter

22mm

Roller Bearing Type

Needle

Race Width

12mm

Bore Type

Parallel

Material

Steel

Static Load Rating

9.8kN

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

7.37kN

End Type

Open

Reference Speed

14000rpm

Limiting Speed

16000rpm

Fatigue Limit Load

1.12kN

Maximum Speed - Oil

16000rpm

Maximum Speed - Grease

10000rpm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 1.969

BD 1.969 Each (Exc. Vat)

BD 2.166

BD 2.166 Each (inc. VAT)

RS PRO 16mm I.D Needle Metric Roller Bearing, 22mm O.D

BD 1.969

BD 1.969 Each (Exc. Vat)

BD 2.166

BD 2.166 Each (inc. VAT)

RS PRO 16mm I.D Needle Metric Roller Bearing, 22mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.969
5 - 9BD 1.964
10 - 24BD 1.953
25+BD 1.942
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

16mm

Outside Diameter

22mm

Roller Bearing Type

Needle

Race Width

12mm

Bore Type

Parallel

Material

Steel

Static Load Rating

9.8kN

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

7.37kN

End Type

Open

Reference Speed

14000rpm

Limiting Speed

16000rpm

Fatigue Limit Load

1.12kN

Maximum Speed - Oil

16000rpm

Maximum Speed - Grease

10000rpm

Country of Origin

China

You may be interested in