Technical Document
Specifications
Brand
RS ProOutput Voltage
42V
Maximum Output Power
240.24W
Output Current
2.86 → 5.72A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
Taiwan, Province Of China
You may be interested in


MEAN WELL LED Driver, 20V Output, 240W Output, 6 → 12A Output, Constant Voltage DimmableBrand: MEAN WELL
BD 48.727Each (Exc. Vat)
MEAN WELL LED Driver, 24V Output, 240W Output, 5 → 10A Output, Constant Voltage DimmableBrand: MEAN WELL
BD 69.036Each (Exc. Vat)
MEAN WELL LED Driver, 48V Output, 240W Output, 2.5 → 5A Output, Constant Voltage DimmableBrand: MEAN WELL
BD 81.433Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
MEAN WELL, 42V Output, 240.24W Output, 2.86 → 5.72A Output, Constant Voltage
1
P.O.A.
MEAN WELL, 42V Output, 240.24W Output, 2.86 → 5.72A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


MEAN WELL LED Driver, 20V Output, 240W Output, 6 → 12A Output, Constant Voltage DimmableBrand: MEAN WELL
BD 48.727Each (Exc. Vat)
MEAN WELL LED Driver, 24V Output, 240W Output, 5 → 10A Output, Constant Voltage DimmableBrand: MEAN WELL
BD 69.036Each (Exc. Vat)
MEAN WELL LED Driver, 48V Output, 240W Output, 2.5 → 5A Output, Constant Voltage DimmableBrand: MEAN WELL
BD 81.433Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProOutput Voltage
42V
Maximum Output Power
240.24W
Output Current
2.86 → 5.72A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
Taiwan, Province Of China
You may be interested in


MEAN WELL LED Driver, 20V Output, 240W Output, 6 → 12A Output, Constant Voltage DimmableBrand: MEAN WELL
BD 48.727Each (Exc. Vat)
MEAN WELL LED Driver, 24V Output, 240W Output, 5 → 10A Output, Constant Voltage DimmableBrand: MEAN WELL
BD 69.036Each (Exc. Vat)
MEAN WELL LED Driver, 48V Output, 240W Output, 2.5 → 5A Output, Constant Voltage DimmableBrand: MEAN WELL
BD 81.433Each (Exc. Vat)