Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IEC309 Pan Skt angled 16A 230V 2P+E IP67

RS Stock No.: 410-343Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Number of Poles

3

Number of Sockets

1

Number of Ways

2

Switched

No

International Protection Rating

IP66/IP67

Colour

Blue

Interlocked Socket

Yes

Height

50mm

Width

50mm

Depth

146mm

Dimensions W x H x D

50 x 50 x 146mm

Minimum Box Depth

146mm

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

Stock information temporarily unavailable.

P.O.A.

IEC309 Pan Skt angled 16A 230V 2P+E IP67

P.O.A.

IEC309 Pan Skt angled 16A 230V 2P+E IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Number of Poles

3

Number of Sockets

1

Number of Ways

2

Switched

No

International Protection Rating

IP66/IP67

Colour

Blue

Interlocked Socket

Yes

Height

50mm

Width

50mm

Depth

146mm

Dimensions W x H x D

50 x 50 x 146mm

Minimum Box Depth

146mm

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.