Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IEC309 Sur Skt angled 32A 230V 2P+E IP67

RS Stock No.: 410-280Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Blue

Interlocked Socket

Yes

Height

65mm

Width

65mm

Depth

182mm

Dimensions W x H x D

65 x 65 x 182mm

Minimum Box Depth

182mm

Product details

Surface Mount Sockets

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.

Stock information temporarily unavailable.

P.O.A.

IEC309 Sur Skt angled 32A 230V 2P+E IP67

P.O.A.

IEC309 Sur Skt angled 32A 230V 2P+E IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Blue

Interlocked Socket

Yes

Height

65mm

Width

65mm

Depth

182mm

Dimensions W x H x D

65 x 65 x 182mm

Minimum Box Depth

182mm

Product details

Surface Mount Sockets

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.