Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ispot SE 30W LED Floodlight 6K Black PIR

RS Stock No.: 145-5897Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

2400 lm

Dimensions

261 x 269 x 39 mm

Colour Temperature

6000K

Height

39mm

Life Hours

50000h

Width

261 mm

Depth

269 mm

PIR Included

Yes

Floodlight Type

LED PIR Floodlight

Lamp Type

LED

Case Material

Aluminium

Beam Angle

120°

Lamp Supplied

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Zone

Commercial, Industrial

Operating Temperature Range

-40 → +60°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ispot SE 30W LED Floodlight 6K Black PIR

P.O.A.

ispot SE 30W LED Floodlight 6K Black PIR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

2400 lm

Dimensions

261 x 269 x 39 mm

Colour Temperature

6000K

Height

39mm

Life Hours

50000h

Width

261 mm

Depth

269 mm

PIR Included

Yes

Floodlight Type

LED PIR Floodlight

Lamp Type

LED

Case Material

Aluminium

Beam Angle

120°

Lamp Supplied

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Zone

Commercial, Industrial

Operating Temperature Range

-40 → +60°C

Country of Origin

China

You may be interested in