Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Key Cabinet 100

RS Stock No.: 351-8964Brand: RS PROManufacturers Part No.: KS100
View all in Key Cabinets

Technical Document

Specifications

Brand

RS Pro

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Depth

80 mm

Height

550 mm

Width

380mm

You may be interested in
Securikey Key Cabinet 100
BD 205.007Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Key Cabinet 100

P.O.A.

RS PRO Key Cabinet 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 100
BD 205.007Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Depth

80 mm

Height

550 mm

Width

380mm

You may be interested in
Securikey Key Cabinet 100
BD 205.007Each (Exc. Vat)