Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack

RS Stock No.: 253-5162Brand: RS PROManufacturers Part No.: LD854-S
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN374-1:2016+A1:2018 Type B KPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 8.645

BD 8.645 1 Box of 100 (Exc. Vat)

BD 9.509

BD 9.509 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack

BD 8.645

BD 8.645 1 Box of 100 (Exc. Vat)

BD 9.509

BD 9.509 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN374-1:2016+A1:2018 Type B KPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Thailand